
RR0510P-3650-D | |
|---|---|
DigiKey Part Number | 408-RR0510P-3650-DTR-ND - Tape & Reel (TR) 408-RR0510P-3650-DCT-ND - Cut Tape (CT) 408-RR0510P-3650-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0510P-3650-D |
Description | RES SMD 365 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 365 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0510P-3650-D Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73C1E365RBTDF | WEC | 2,000 | 2266-RN73C1E365RBTDFTR-ND | $2.81880 | Upgrade |
| RT0402BRD07365RL | YAGEO | 7,796 | YAG4248CT-ND | $0.82000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.20600 | $2.06 |
| 25 | $0.19400 | $4.85 |
| 50 | $0.18260 | $9.13 |
| 100 | $0.17350 | $17.35 |
| 250 | $0.16048 | $40.12 |
| 500 | $0.15160 | $75.80 |
| 1,000 | $0.14347 | $143.47 |
| 5,000 | $0.12699 | $634.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.13137 | $1,313.70 |
| 20,000 | $0.12557 | $2,511.40 |
| 30,000 | $0.12247 | $3,674.10 |
| 50,000 | $0.11888 | $5,944.00 |
| 70,000 | $0.11669 | $8,168.30 |
| 100,000 | $0.11451 | $11,451.00 |

