
RR0510P-1182-D | |
---|---|
DigiKey Part Number | 408-RR0510P-1182-DTR-ND - Tape & Reel (TR) 408-RR0510P-1182-DCT-ND - Cut Tape (CT) 408-RR0510P-1182-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0510P-1182-D |
Description | RES SMD 11.8KOHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 11.8 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0510P-1182-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.19700 | $1.97 |
25 | $0.18400 | $4.60 |
50 | $0.17400 | $8.70 |
100 | $0.16500 | $16.50 |
250 | $0.15272 | $38.18 |
500 | $0.14434 | $72.17 |
1,000 | $0.13647 | $136.47 |
5,000 | $0.12078 | $603.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.12315 | $1,231.50 |
20,000 | $0.11771 | $2,354.20 |
30,000 | $0.11481 | $3,444.30 |
50,000 | $0.11144 | $5,572.00 |
70,000 | $0.10938 | $7,656.60 |
100,000 | $0.10734 | $10,734.00 |
120,000 | $0.10635 | $12,762.00 |
240,000 | $0.10288 | $24,691.20 |
250,000 | $0.10269 | $25,672.50 |