
RR0306P-202-D | |
---|---|
DigiKey Part Number | 408-RR0306P-202-DTR-ND - Tape & Reel (TR) 408-RR0306P-202-DCT-ND - Cut Tape (CT) 408-RR0306P-202-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0306P-202-D |
Description | RES SMD 2K OHM 0.5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 2 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0306P-202-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.78000 | $7.80 |
25 | $0.71920 | $17.98 |
50 | $0.68160 | $34.08 |
100 | $0.64290 | $64.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.40446 | $2,022.30 |
10,000 | $0.35923 | $3,592.30 |