
RM2012B-104/104-PBVW10 | |
---|---|
DigiKey Part Number | RM20B100K/100KPTR-ND - Tape & Reel (TR) RM20B100K/100KPCT-ND - Cut Tape (CT) RM20B100K/100KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM2012B-104/104-PBVW10 |
Description | RES ARRAY 2 RES 100K OHM 0805 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm ±0.1% 50mW Power Per Element Isolated 2 Resistor Network/Array ±25ppm/°C 0805 (2012 Metric), Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RM2012B-104/104-PBVW10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 100k | |
Tolerance | ±0.1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 50mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Long Side Terminals | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.89000 | $15.89 |
10 | $10.52000 | $105.20 |
25 | $9.05520 | $226.38 |
50 | $8.14140 | $407.07 |
100 | $7.36270 | $736.27 |
250 | $6.51020 | $1,627.55 |
500 | $5.97676 | $2,988.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.63373 | $5,633.73 |
2,000 | $5.24095 | $10,481.90 |
3,000 | $5.03914 | $15,117.42 |
5,000 | $4.81093 | $24,054.65 |
7,000 | $4.67494 | $32,724.58 |
10,000 | $4.54211 | $45,421.10 |
12,000 | $4.47842 | $53,741.04 |