1k, 100k Ohm ±0.1% 50mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C 0805 (2012 Metric), Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM2012A-102/104-PBVW10

DigiKey Part Number
408-RM2012A-102/104-PBVW10TR-ND - Tape & Reel (TR)
408-RM2012A-102/104-PBVW10CT-ND - Cut Tape (CT)
408-RM2012A-102/104-PBVW10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM2012A-102/104-PBVW10
Description
RES NETWORK 2 RES MULT OHM 0805
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
1k, 100k Ohm ±0.1% 50mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C 0805 (2012 Metric), Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
50mW
Manufacturer
Susumu
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Circuit Type
Voltage Divider
Mounting Type
Surface Mount
Resistance (Ohms)
1k, 100k
Package / Case
0805 (2012 Metric), Long Side Terminals
Tolerance
±0.1%
Supplier Device Package
0805
Number of Resistors
2
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Number of Pins
4
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 705
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.87000$15.87
10$10.50700$105.07
25$9.04360$226.09
50$8.13100$406.55
100$7.35330$735.33
250$6.50188$1,625.47
500$5.96914$2,984.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.62655$5,626.55
2,000$5.23426$10,468.52
3,000$5.03271$15,098.13
5,000$4.80479$24,023.95
7,000$4.66898$32,682.86
10,000$4.53631$45,363.10
Manufacturers Standard Package