
RL7520WT-R005-F | |
---|---|
DigiKey Part Number | 408-RL7520WT-R005-FTR-ND - Tape & Reel (TR) 408-RL7520WT-R005-FCT-ND - Cut Tape (CT) 408-RL7520WT-R005-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL7520WT-R005-F |
Description | RES 0.005 OHM 2W 3008 WIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 2W Chip Resistor Wide 3008 (2075 Metric), 0830 Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL7520WT-R005-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +420ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Wide 3008 (2075 Metric), 0830 | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.295" W (2.00mm x 7.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.59000 | $6.59 |
10 | $4.27200 | $42.72 |
25 | $3.64520 | $91.13 |
50 | $3.25000 | $162.50 |
100 | $2.91410 | $291.41 |
250 | $2.54532 | $636.33 |
500 | $2.31468 | $1,157.34 |
1,000 | $2.11851 | $2,118.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.84656 | $7,386.24 |
8,000 | $1.72392 | $13,791.36 |
12,000 | $1.66093 | $19,931.16 |
20,000 | $1.58969 | $31,793.80 |
28,000 | $1.54725 | $43,323.00 |
40,000 | $1.50578 | $60,231.20 |
48,000 | $1.48589 | $71,322.72 |