
RL1632R-4R70-F | |
---|---|
DigiKey Part Number | RL16R4.7FTR-ND - Tape & Reel (TR) RL16R4.7FCT-ND - Cut Tape (CT) RL16R4.7FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1632R-4R70-F |
Description | RES SMD 4.7 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1632R-4R70-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.27000 | $4.27 |
10 | $2.73400 | $27.34 |
25 | $2.32200 | $58.05 |
50 | $2.06260 | $103.13 |
100 | $1.84250 | $184.25 |
250 | $1.60048 | $400.12 |
500 | $1.44858 | $724.29 |
1,000 | $1.31967 | $1,319.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.11188 | $5,559.40 |
10,000 | $1.03533 | $10,353.30 |
15,000 | $0.99601 | $14,940.15 |
25,000 | $0.95152 | $23,788.00 |
35,000 | $0.92502 | $32,375.70 |
50,000 | $0.89914 | $44,957.00 |
60,000 | $0.88672 | $53,203.20 |