
RL1220S-R11-F | |
---|---|
DigiKey Part Number | RL12S.11FTR-ND - Tape & Reel (TR) RL12S.11FCT-ND - Cut Tape (CT) RL12S.11FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1220S-R11-F |
Description | RES 0.11 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 110 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1220S-R11-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.91400 | $9.14 |
25 | $0.76720 | $19.18 |
50 | $0.67500 | $33.75 |
100 | $0.59760 | $59.76 |
250 | $0.51204 | $128.01 |
500 | $0.45868 | $229.34 |
1,000 | $0.41308 | $413.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.33862 | $1,693.10 |
10,000 | $0.31155 | $3,115.50 |
15,000 | $0.29764 | $4,464.60 |
25,000 | $0.28191 | $7,047.75 |
35,000 | $0.27253 | $9,538.55 |
50,000 | $0.26337 | $13,168.50 |
60,000 | $0.25898 | $15,538.80 |
120,000 | $0.24390 | $29,268.00 |
125,000 | $0.24309 | $30,386.25 |