
RL0816S-R10-F | |
|---|---|
DigiKey Part Number | 408-1420-2-ND - Tape & Reel (TR) 408-1420-1-ND - Cut Tape (CT) 408-1420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0816S-R10-F |
Description | RES 0.1 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0816S-R10-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.43100 | $14.31 |
| 25 | $1.20360 | $30.09 |
| 50 | $1.06380 | $53.19 |
| 100 | $0.94550 | $94.55 |
| 250 | $0.81460 | $203.65 |
| 500 | $0.73254 | $366.27 |
| 1,000 | $0.66290 | $662.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.54943 | $2,747.15 |
| 10,000 | $0.50800 | $5,080.00 |
| 15,000 | $0.48671 | $7,300.65 |
| 25,000 | $0.46264 | $11,566.00 |
| 35,000 | $0.44829 | $15,690.15 |
| 50,000 | $0.43428 | $21,714.00 |
| 60,000 | $0.42756 | $25,653.60 |
| 120,000 | $0.40449 | $48,538.80 |
| 125,000 | $0.40324 | $50,405.00 |

