
RL0816S-R10-F | |
---|---|
DigiKey Part Number | 408-1420-2-ND - Tape & Reel (TR) 408-1420-1-ND - Cut Tape (CT) 408-1420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0816S-R10-F |
Description | RES 0.1 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0816S-R10-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.42900 | $14.29 |
25 | $1.20200 | $30.05 |
50 | $1.06260 | $53.13 |
100 | $0.94430 | $94.43 |
250 | $0.81356 | $203.39 |
500 | $0.73160 | $365.80 |
1,000 | $0.66205 | $662.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.54872 | $2,743.60 |
10,000 | $0.50735 | $5,073.50 |
15,000 | $0.48609 | $7,291.35 |
25,000 | $0.46205 | $11,551.25 |
35,000 | $0.44772 | $15,670.20 |
50,000 | $0.43372 | $21,686.00 |
60,000 | $0.42701 | $25,620.60 |
120,000 | $0.40397 | $48,476.40 |
125,000 | $0.40273 | $50,341.25 |