
RGV3216P-2403-B-T1 | |
|---|---|
DigiKey Part Number | 408-RGV3216P-2403-B-T1TR-ND - Tape & Reel (TR) 408-RGV3216P-2403-B-T1CT-ND - Cut Tape (CT) 408-RGV3216P-2403-B-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGV3216P-2403-B-T1 |
Description | RES 240K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 240 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RGV3216P-2403-B-T1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $2.57300 | $25.73 |
| 25 | $2.39080 | $59.77 |
| 50 | $2.25760 | $112.88 |
| 100 | $2.13350 | $213.35 |
| 250 | $1.98532 | $496.33 |
| 500 | $1.88486 | $942.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.94767 | $1,947.67 |
| 2,000 | $1.85925 | $3,718.50 |
| 3,000 | $1.81205 | $5,436.15 |
| 5,000 | $1.75710 | $8,785.50 |
| 7,000 | $1.72356 | $12,064.92 |
| 10,000 | $1.69018 | $16,901.80 |

