
RGT1608P-4022-B-T5 | |
|---|---|
DigiKey Part Number | 408-RGT1608P-4022-B-T5TR-ND - Tape & Reel (TR) 408-RGT1608P-4022-B-T5CT-ND - Cut Tape (CT) 408-RGT1608P-4022-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGT1608P-4022-B-T5 |
Description | RES 40.2 KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 40.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RGT1608P-4022-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.46300 | $14.63 |
| 25 | $1.35800 | $33.95 |
| 50 | $1.28100 | $64.05 |
| 100 | $1.21100 | $121.10 |
| 250 | $1.12504 | $281.26 |
| 500 | $1.06632 | $533.16 |
| 1,000 | $1.01322 | $1,013.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.98762 | $4,938.10 |
| 10,000 | $0.94788 | $9,478.80 |
| 15,000 | $0.92684 | $13,902.60 |
| 25,000 | $0.90250 | $22,562.50 |
| 35,000 | $0.88772 | $31,070.20 |
| 50,000 | $0.87306 | $43,653.00 |

