RGT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGT1608P-272-B-T5

DigiKey Part Number
408-2070-2-ND - Tape & Reel (TR)
408-2070-1-ND - Cut Tape (CT)
408-2070-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RGT1608P-272-B-T5
Description
RES 2.7 KOHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RGT1608P-272-B-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,806
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.65000$1.65
10$1.39100$13.91
25$1.29400$32.35
50$1.22160$61.08
100$1.15410$115.41
250$0.98192$245.48
500$0.96890$484.45
1,000$0.96619$966.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.79994$3,999.70
Manufacturers Standard Package