RG3216
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG3216P-9761-B-T5

DigiKey Part Number
408-RG3216P-9761-B-T5TR-ND - Tape & Reel (TR)
408-RG3216P-9761-B-T5CT-ND - Cut Tape (CT)
408-RG3216P-9761-B-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG3216P-9761-B-T5
Description
RES SMD 9.76K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
9.76 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG3216P-9761-B-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,830
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.98000$1.98
10$1.65500$16.55
25$1.53440$38.36
50$1.45040$72.52
100$1.36980$136.98
250$1.27364$318.41
500$1.20764$603.82
1,000$1.14803$1,148.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.01454$5,072.70
25,000$1.01084$25,271.00
35,000$0.99460$34,811.00
50,000$0.97851$48,925.50
60,000$0.97071$58,242.60
Manufacturers Standard Package