
RG3216P-9101-B-T1 | |
---|---|
DigiKey Part Number | RG32P9.1KBTR-ND - Tape & Reel (TR) RG32P9.1KBCT-ND - Cut Tape (CT) RG32P9.1KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216P-9101-B-T1 |
Description | RES SMD 9.1K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9.1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216P-9101-B-T1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.65000 | $16.50 |
25 | $1.53040 | $38.26 |
50 | $1.44680 | $72.34 |
100 | $1.36630 | $136.63 |
250 | $1.27040 | $317.60 |
500 | $1.20456 | $602.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.22525 | $1,225.25 |
2,000 | $1.02330 | $2,046.60 |
3,000 | $1.01800 | $3,054.00 |
5,000 | $1.01196 | $5,059.80 |
24,000 | $1.01030 | $24,247.20 |
25,000 | $1.00826 | $25,206.50 |