RG3216
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG3216P-80R6-B-T1

DigiKey Part Number
408-RG3216P-80R6-B-T1TR-ND - Tape & Reel (TR)
408-RG3216P-80R6-B-T1CT-ND - Cut Tape (CT)
408-RG3216P-80R6-B-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG3216P-80R6-B-T1
Description
RES SMD 80.6 OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
80.6 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG3216P-80R6-B-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 890
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.65000$16.50
25$1.53040$38.26
50$1.44680$72.34
100$1.36630$136.63
250$1.27040$317.60
500$1.20456$602.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.22525$1,225.25
2,000$1.02330$2,046.60
3,000$1.01800$3,054.00
5,000$1.01196$5,059.80
24,000$1.01030$24,247.20
25,000$1.00826$25,206.50
Manufacturers Standard Package