RG3216
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG3216P-60R4-B-T1

DigiKey Part Number
RG32P60.4BTR-ND - Tape & Reel (TR)
RG32P60.4BCT-ND - Cut Tape (CT)
RG32P60.4BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG3216P-60R4-B-T1
Description
RES SMD 60.4 OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
60.4 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG3216P-60R4-B-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.96000$1.96
10$1.64000$16.40
25$1.52080$38.02
50$1.48480$74.24
100$1.44730$144.73
250$1.33504$333.76
500$1.19686$598.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.21741$1,217.41
2,000$1.01676$2,033.52
3,000$1.00722$3,021.66
5,000$0.99699$4,984.95
7,000$0.99340$6,953.80
Manufacturers Standard Package