
| RG3216P-5600-B-T1 | |
|---|---|
| DigiKey Part Number | RG32P560BTR-ND - Tape & Reel (TR) RG32P560BCT-ND - Cut Tape (CT) RG32P560BDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RG3216P-5600-B-T1 | 
| Description | RES SMD 560 OHM 0.1% 1/4W 1206 | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 560 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RG3216P-5600-B-T1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200 | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | 0.020" (0.50mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.96000 | $1.96 | 
| 10 | $1.64000 | $16.40 | 
| 25 | $1.52080 | $38.02 | 
| 50 | $1.43760 | $71.88 | 
| 100 | $1.35760 | $135.76 | 
| 250 | $1.26228 | $315.57 | 
| 500 | $1.19686 | $598.43 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $1.21741 | $1,217.41 | 
| 2,000 | $1.16051 | $2,321.02 | 
| 3,000 | $1.13006 | $3,390.18 | 
| 5,000 | $1.09458 | $5,472.90 | 
| 7,000 | $1.07287 | $7,510.09 | 
| 10,000 | $1.05125 | $10,512.50 | 
| 12,000 | $1.04073 | $12,488.76 | 
| 24,000 | $1.00384 | $24,092.16 | 
| 25,000 | $1.00181 | $25,045.25 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China