
RT1220P-101-M | |
|---|---|
DigiKey Part Number | 408-RT1220P-101-MTR-ND - Tape & Reel (TR) 408-RT1220P-101-MCT-ND - Cut Tape (CT) 408-RT1220P-101-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1220P-101-M |
Description | RES SMD 100 OHM 20% 1/10W 0805 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±20% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1220P-101-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.52900 | $15.29 |
| 25 | $1.42080 | $35.52 |
| 50 | $1.34180 | $67.09 |
| 100 | $1.26780 | $126.78 |
| 250 | $1.17764 | $294.41 |
| 500 | $1.11664 | $558.32 |
| 1,000 | $1.06098 | $1,060.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.03464 | $5,173.20 |
| 10,000 | $0.99320 | $9,932.00 |
| 15,000 | $0.97126 | $14,568.90 |
| 25,000 | $0.94587 | $23,646.75 |
| 35,000 | $0.93046 | $32,566.10 |
| 50,000 | $0.91518 | $45,759.00 |

