470 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG3216P-4700-B-T5

DigiKey Part Number
408-RG3216P-4700-B-T5TR-ND - Tape & Reel (TR)
408-RG3216P-4700-B-T5CT-ND - Cut Tape (CT)
408-RG3216P-4700-B-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG3216P-4700-B-T5
Description
RES SMD 470 OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG3216P-4700-B-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG3216P-4700-B-T1Susumu1,183RG32P470BCT-ND$2.06000Parametric Equivalent
ERA-8AEB471VPanasonic Industry3,191P470BCCT-ND$2.22000Direct
TNPW1206470RBEEAVishay Dale1,426541-TNPW1206470RBEEACT-ND$3.86000Direct
In-Stock: 4,394
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.69400$16.94
25$1.57520$39.38
50$1.48640$74.32
100$1.40420$140.42
250$1.30556$326.39
500$1.23800$619.00
1,000$1.17674$1,176.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.14848$5,742.40
10,000$1.10291$11,029.10
15,000$1.07881$16,182.15
25,000$1.05093$26,273.25
35,000$1.03400$36,190.00
50,000$1.01723$50,861.50
Manufacturers Standard Package