RG3216P-3011-B-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: $0.39626
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: $0.65383
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: $2.09645
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: $2.97199
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: $2.67479
Datasheet

Direct


Panasonic Industry
In Stock: 7,718
Unit Price: $0.39000
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: $0.59245
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: $0.24512
Datasheet

Direct


YAGEO
In Stock: 4,331
Unit Price: $0.31000
Datasheet

Direct


Vishay Dale
In Stock: 5,217
Unit Price: $0.68000
Datasheet

Direct


Vishay Dale
In Stock: 1,060
Unit Price: $1.05000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.58549
Datasheet
3.01 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG3216P-3011-B-T5

DigiKey Part Number
RG3216P-3011-B-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG3216P-3011-B-T5
Description
RES SMD 3.01K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3.01 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG3216P-3011-B-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.89503$4,475.15
Manufacturers Standard Package