
RG3216P-2202-B-T5 | |
---|---|
DigiKey Part Number | 408-RG3216P-2202-B-T5TR-ND - Tape & Reel (TR) 408-RG3216P-2202-B-T5CT-ND - Cut Tape (CT) 408-RG3216P-2202-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216P-2202-B-T5 |
Description | RES SMD 22K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216P-2202-B-T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.62200 | $16.22 |
25 | $1.50160 | $37.54 |
50 | $1.41760 | $70.88 |
100 | $1.33930 | $133.93 |
250 | $1.24500 | $311.25 |
500 | $1.18046 | $590.23 |
1,000 | $1.12210 | $1,122.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.07933 | $5,396.65 |
10,000 | $1.03652 | $10,365.20 |
15,000 | $1.01386 | $15,207.90 |
25,000 | $0.98766 | $24,691.50 |
35,000 | $0.97175 | $34,011.25 |
50,000 | $0.95599 | $47,799.50 |
60,000 | $0.94835 | $56,901.00 |