
RG3216P-2201-B-T5 | |
|---|---|
DigiKey Part Number | 408-RG3216P-2201-B-T5TR-ND - Tape & Reel (TR) 408-RG3216P-2201-B-T5CT-ND - Cut Tape (CT) 408-RG3216P-2201-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216P-2201-B-T5 |
Description | RES SMD 2.2K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216P-2201-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.60700 | $16.07 |
| 25 | $1.48800 | $37.20 |
| 50 | $1.40480 | $70.24 |
| 100 | $1.32740 | $132.74 |
| 250 | $1.23388 | $308.47 |
| 500 | $1.16992 | $584.96 |
| 1,000 | $1.11209 | $1,112.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.97998 | $4,899.90 |
| 10,000 | $0.97297 | $9,729.70 |
| 15,000 | $0.96934 | $14,540.10 |
| 25,000 | $0.96520 | $24,130.00 |
| 35,000 | $0.96271 | $33,694.85 |
| 50,000 | $0.94745 | $47,372.50 |
| 60,000 | $0.93988 | $56,392.80 |

