
RR0816P-2672-D-42C | |
|---|---|
DigiKey Part Number | 408-RR0816P-2672-D-42CTR-ND - Tape & Reel (TR) 408-RR0816P-2672-D-42CCT-ND - Cut Tape (CT) 408-RR0816P-2672-D-42CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0816P-2672-D-42C |
Description | RES SMD 26.7KOHM 0.5% 1/16W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 26.7 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0816P-2672-D-42C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.21400 | $2.14 |
| 25 | $0.20080 | $5.02 |
| 50 | $0.19080 | $9.54 |
| 100 | $0.18090 | $18.09 |
| 250 | $0.16740 | $41.85 |
| 500 | $0.15818 | $79.09 |
| 1,000 | $0.14955 | $149.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.14379 | $718.95 |
| 10,000 | $0.13704 | $1,370.40 |
| 15,000 | $0.13342 | $2,001.30 |
| 25,000 | $0.12920 | $3,230.00 |
| 35,000 | $0.12662 | $4,431.70 |
| 50,000 | $0.12405 | $6,202.50 |

