40.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGT1608P-4022-B-T5

DigiKey Part Number
408-RGT1608P-4022-B-T5TR-ND - Tape & Reel (TR)
408-RGT1608P-4022-B-T5CT-ND - Cut Tape (CT)
408-RGT1608P-4022-B-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RGT1608P-4022-B-T5
Description
RES 40.2 KOHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
40.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RGT1608P-4022-B-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,082
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$1.46300$14.63
25$1.35800$33.95
50$1.28100$64.05
100$1.21100$121.10
250$1.12504$281.26
500$1.06632$533.16
1,000$1.01322$1,013.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.98762$4,938.10
10,000$0.94788$9,478.80
15,000$0.92684$13,902.60
25,000$0.90250$22,562.50
35,000$0.88772$31,070.20
50,000$0.87306$43,653.00
Manufacturers Standard Package