
RG3216P-1620-B-T5 | |
|---|---|
DigiKey Part Number | 408-RG3216P-1620-B-T5TR-ND - Tape & Reel (TR) 408-RG3216P-1620-B-T5CT-ND - Cut Tape (CT) 408-RG3216P-1620-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216P-1620-B-T5 |
Description | RES SMD 162 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 162 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216P-1620-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-8AEB1620V | Panasonic Industry | 4,704 | P162BCCT-ND | $2.22000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.73500 | $17.35 |
| 25 | $1.60800 | $40.20 |
| 50 | $1.52100 | $76.05 |
| 100 | $1.43630 | $143.63 |
| 250 | $1.33552 | $333.88 |
| 500 | $1.26644 | $633.22 |
| 1,000 | $1.20387 | $1,203.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.17518 | $5,875.90 |
| 10,000 | $1.12866 | $11,286.60 |
| 15,000 | $1.10405 | $16,560.75 |
| 25,000 | $1.07559 | $26,889.75 |
| 35,000 | $1.05831 | $37,040.85 |
| 50,000 | $1.04119 | $52,059.50 |

