
RG3216P-1602-B-T5 | |
|---|---|
DigiKey Part Number | 408-RG3216P-1602-B-T5TR-ND - Tape & Reel (TR) 408-RG3216P-1602-B-T5CT-ND - Cut Tape (CT) 408-RG3216P-1602-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216P-1602-B-T5 |
Description | RES SMD 16K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 16 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216P-1602-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.64000 | $16.40 |
| 25 | $1.52080 | $38.02 |
| 50 | $1.43760 | $71.88 |
| 100 | $1.35760 | $135.76 |
| 250 | $1.26228 | $315.57 |
| 500 | $1.19686 | $598.43 |
| 1,000 | $1.13778 | $1,137.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.04798 | $5,239.90 |
| 10,000 | $1.03212 | $10,321.20 |
| 15,000 | $1.02832 | $15,424.80 |
| 25,000 | $1.00181 | $25,045.25 |
| 35,000 | $0.98572 | $34,500.20 |
| 50,000 | $0.96977 | $48,488.50 |
| 60,000 | $0.96204 | $57,722.40 |

