
RG3216P-1502-B-T1 | |
|---|---|
DigiKey Part Number | RG32P15.0KBTR-ND - Tape & Reel (TR) RG32P15.0KBCT-ND - Cut Tape (CT) RG32P15.0KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216P-1502-B-T1 |
Description | RES SMD 15K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216P-1502-B-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.69400 | $16.94 |
| 25 | $1.57520 | $39.38 |
| 50 | $1.48640 | $74.32 |
| 100 | $1.40420 | $140.42 |
| 250 | $1.30556 | $326.39 |
| 500 | $1.23800 | $619.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.27762 | $1,277.62 |
| 2,000 | $1.21781 | $2,435.62 |
| 3,000 | $1.18579 | $3,557.37 |
| 5,000 | $1.14848 | $5,742.40 |
| 7,000 | $1.12565 | $7,879.55 |
| 10,000 | $1.10291 | $11,029.10 |

