
RG3216P-1501-B-T1 | |
|---|---|
DigiKey Part Number | RG32P1.5KBTR-ND - Tape & Reel (TR) RG32P1.5KBCT-ND - Cut Tape (CT) RG32P1.5KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216P-1501-B-T1 |
Description | RES SMD 1.5K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216P-1501-B-T1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.69400 | $16.94 |
| 25 | $1.57520 | $39.38 |
| 50 | $1.48640 | $74.32 |
| 100 | $1.40420 | $140.42 |
| 250 | $1.30556 | $326.39 |
| 500 | $1.23800 | $619.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.27762 | $1,277.62 |
| 2,000 | $1.21781 | $2,435.62 |
| 3,000 | $1.18579 | $3,557.37 |
| 5,000 | $1.14848 | $5,742.40 |
| 7,000 | $1.12565 | $7,879.55 |
| 10,000 | $1.10291 | $11,029.10 |

