127 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG3216P-1273-B-T5

DigiKey Part Number
408-RG3216P-1273-B-T5TR-ND - Tape & Reel (TR)
408-RG3216P-1273-B-T5CT-ND - Cut Tape (CT)
408-RG3216P-1273-B-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG3216P-1273-B-T5
Description
RES SMD 127K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
127 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG3216P-1273-B-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG3216P-1273-B-T1Susumu2,230408-RG3216P-1273-B-T1CT-ND$2.06000Parametric Equivalent
ERA-8AEB1273VPanasonic Industry6,935P127KBCCT-ND$2.22000Direct
RT1206BRD07127KLYAGEO2,865YAG2008CT-ND$1.73000Direct
TNPW1206127KBEENVishay Dale343541-TNPW1206127KBEENCT-ND$6.00000Direct
In-Stock: 4,975
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.73500$17.35
25$1.60800$40.20
50$1.52100$76.05
100$1.43630$143.63
250$1.33552$333.88
500$1.26644$633.22
1,000$1.20387$1,203.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.17518$5,875.90
10,000$1.12866$11,286.60
15,000$1.10405$16,560.75
25,000$1.07559$26,889.75
35,000$1.05831$37,040.85
50,000$1.04119$52,059.50
Manufacturers Standard Package