
RG3216P-49R9-B-T5 | |
---|---|
DigiKey Part Number | 408-RG3216P-49R9-B-T5TR-ND - Tape & Reel (TR) 408-RG3216P-49R9-B-T5CT-ND - Cut Tape (CT) 408-RG3216P-49R9-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216P-49R9-B-T5 |
Description | RES SMD 49.9 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216P-49R9-B-T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.98000 | $1.98 |
10 | $1.65500 | $16.55 |
25 | $1.53440 | $38.36 |
50 | $1.45040 | $72.52 |
100 | $1.36980 | $136.98 |
250 | $1.27364 | $318.41 |
500 | $1.20764 | $603.82 |
1,000 | $1.14803 | $1,148.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.01454 | $5,072.70 |
25,000 | $1.01084 | $25,271.00 |
35,000 | $0.99460 | $34,811.00 |
50,000 | $0.97851 | $48,925.50 |
60,000 | $0.97071 | $58,242.60 |