RG3216
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG3216P-1003-B-T1

DigiKey Part Number
RG32P100KBTR-ND - Tape & Reel (TR)
RG32P100KBCT-ND - Cut Tape (CT)
RG32P100KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG3216P-1003-B-T1
Description
RES SMD 100K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG3216P-1003-B-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 198
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.88000$1.88
10$1.60700$16.07
25$1.48800$37.20
50$1.40480$70.24
100$1.32740$132.74
250$1.23388$308.47
500$1.16992$584.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.19000$1,190.00
2,000$1.02532$2,050.64
3,000$1.01149$3,034.47
5,000$0.99699$4,984.95
7,000$0.99340$6,953.80
10,000$0.98987$9,898.70
12,000$0.98819$11,858.28
24,000$0.98082$23,539.68
25,000$0.97884$24,471.00
Manufacturers Standard Package