RG3216
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG3216P-1001-D-T5

DigiKey Part Number
408-RG3216P-1001-D-T5TR-ND - Tape & Reel (TR)
408-RG3216P-1001-D-T5CT-ND - Cut Tape (CT)
408-RG3216P-1001-D-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG3216P-1001-D-T5
Description
RES SMD 1K OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG3216P-1001-D-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,619
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.82300$8.23
25$0.76400$19.10
50$0.72280$36.14
100$0.68330$68.33
250$0.63388$158.47
500$0.60028$300.14
1,000$0.56941$569.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.54473$2,723.65
10,000$0.52174$5,217.40
15,000$0.50954$7,643.10
25,000$0.49540$12,385.00
35,000$0.48679$17,037.65
50,000$0.47825$23,912.50
60,000$0.47411$28,446.60
120,000$0.45963$55,155.60
125,000$0.45884$57,355.00
Manufacturers Standard Package