Direct
Upgrade
Upgrade
Similar

RG3216N-3322-B-T1 | |
|---|---|
DigiKey Part Number | RG3216N-3322-B-T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RG3216N-3322-B-T1 |
Description | RES SMD 33.2K OHM 0.1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 33.2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216N-3322-B-T1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-8ARB3322V | Panasonic Industry | 3 | P18650CT-ND | $1.26000 | Direct |
| TNPW120633K2BYEA | Vishay Dale | 0 | TNPW120633K2BYEA-ND | $0.74263 | Upgrade |
| TNPW120633K2BYEN | Vishay Dale | 0 | TNPW120633K2BYEN-ND | $1.10251 | Upgrade |
| ERA-8AEB3322V | Panasonic Industry | 388 | P33.2KBCCT-ND | $0.37000 | Similar |



