1 MOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG3216N-1004-W-T1

DigiKey Part Number
408-RG3216N-1004-W-T1TR-ND - Tape & Reel (TR)
408-RG3216N-1004-W-T1CT-ND - Cut Tape (CT)
408-RG3216N-1004-W-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG3216N-1004-W-T1
Description
RES SMD 1M OHM 0.05% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 MOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG3216N-1004-W-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.89000$7.89
10$6.55300$65.53
25$6.08080$152.02
50$5.74840$287.42
100$5.44260$544.26
250$5.07992$1,269.98
500$4.83622$2,418.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.01364$5,013.64
2,000$4.80267$9,605.34
3,000$4.69067$14,072.01
5,000$4.56084$22,804.20
7,000$4.48182$31,372.74
10,000$4.40343$44,034.30
Manufacturers Standard Package