Parametric Equivalent
Parametric Equivalent
Direct
Upgrade

RG3216N-1002-W-T1 | |
|---|---|
DigiKey Part Number | 408-RG3216N-1002-W-T1TR-ND - Tape & Reel (TR) 408-RG3216N-1002-W-T1CT-ND - Cut Tape (CT) 408-RG3216N-1002-W-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216N-1002-W-T1 |
Description | RES SMD 10K OHM 0.05% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216N-1002-W-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.42000 | $7.42 |
| 10 | $6.19200 | $61.92 |
| 25 | $5.74680 | $143.67 |
| 50 | $5.43200 | $271.60 |
| 100 | $5.14390 | $514.39 |
| 250 | $4.80112 | $1,200.28 |
| 500 | $4.57072 | $2,285.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.18539 | $4,185.39 |
| 2,000 | $4.15443 | $8,308.86 |
| 3,000 | $4.13834 | $12,415.02 |
| 5,000 | $4.12006 | $20,600.30 |
| 10,000 | $4.10138 | $41,013.80 |
| 12,000 | $4.06593 | $48,791.16 |




