
RR0816P-5230-D-70A | |
|---|---|
DigiKey Part Number | 408-RR0816P-5230-D-70ATR-ND - Tape & Reel (TR) 408-RR0816P-5230-D-70ACT-ND - Cut Tape (CT) 408-RR0816P-5230-D-70ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0816P-5230-D-70A |
Description | RES SMD 523 OHM 0.5% 1/16W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 523 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0816P-5230-D-70A Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0603B523RE1 | TE Connectivity Passive Product | 1,000 | 1712-CPF0603B523RE1CT-ND | $0.24000 | Upgrade |
| ERA-3AEB5230V | Panasonic Industry | 1,054 | 10-ERA-3AEB5230VCT-ND | $0.10000 | Upgrade |
| RP73PF1J523RBTDF | TE Connectivity Passive Product | 388 | A110081CT-ND | $0.31000 | Upgrade |
| RT0603BRD07523RL | YAGEO | 9,072 | YAG1684CT-ND | $0.10000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.21400 | $2.14 |
| 25 | $0.20080 | $5.02 |
| 50 | $0.19080 | $9.54 |
| 100 | $0.18090 | $18.09 |
| 250 | $0.16740 | $41.85 |
| 500 | $0.15818 | $79.09 |
| 1,000 | $0.14955 | $149.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.14379 | $718.95 |
| 10,000 | $0.13704 | $1,370.40 |
| 15,000 | $0.13342 | $2,001.30 |
| 25,000 | $0.12920 | $3,230.00 |
| 35,000 | $0.12662 | $4,431.70 |
| 50,000 | $0.12405 | $6,202.50 |

