
RG3216L-473-L-T05 | |
---|---|
DigiKey Part Number | 408-1657-2-ND - Tape & Reel (TR) 408-1657-1-ND - Cut Tape (CT) 408-1657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216L-473-L-T05 |
Description | RES SMD 47K OHM 0.01% 1/8W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±0.01% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216L-473-L-T05 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.00000 | $39.00 |
10 | $32.28600 | $322.86 |
25 | $30.02280 | $750.57 |
50 | $28.48060 | $1,424.03 |
100 | $27.08320 | $2,708.32 |
250 | $25.45280 | $6,363.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $26.08076 | $13,040.38 |
1,000 | $25.05981 | $25,059.81 |
1,500 | $24.52001 | $36,780.01 |
2,500 | $23.89614 | $59,740.35 |