
RG3216L-471-L-T05 | |
---|---|
DigiKey Part Number | 408-1655-2-ND - Tape & Reel (TR) 408-1655-1-ND - Cut Tape (CT) 408-1655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216L-471-L-T05 |
Description | RES SMD 470 OHM 0.01% 1/8W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±0.01% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
EDA/CAD Models | RG3216L-471-L-T05 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.17000 | $40.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $21.33734 | $10,668.67 |