
RG3216L-333-L-T05 | |
|---|---|
DigiKey Part Number | 408-1654-2-ND - Tape & Reel (TR) 408-1654-1-ND - Cut Tape (CT) 408-1654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216L-333-L-T05 |
Description | RES SMD 33K OHM 0.01% 1/8W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±0.01% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216L-333-L-T05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.03000 | $41.03 |
| 10 | $33.94700 | $339.47 |
| 25 | $31.56400 | $789.10 |
| 50 | $29.94280 | $1,497.14 |
| 100 | $28.47350 | $2,847.35 |
| 250 | $26.75968 | $6,689.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $27.82254 | $13,911.27 |
| 1,000 | $26.73352 | $26,733.52 |
| 1,500 | $26.15753 | $39,236.30 |
| 2,500 | $25.49191 | $63,729.78 |

