
RG1005P-3320-D-T10 | |
---|---|
DigiKey Part Number | 408-RG1005P-3320-D-T10TR-ND - Tape & Reel (TR) 408-RG1005P-3320-D-T10CT-ND - Cut Tape (CT) 408-RG1005P-3320-D-T10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-3320-D-T10 |
Description | RES SMD 332 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 332 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-3320-D-T10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.19700 | $1.97 |
25 | $0.18720 | $4.68 |
50 | $0.17740 | $8.87 |
100 | $0.16670 | $16.67 |
250 | $0.15468 | $38.67 |
500 | $0.14632 | $73.16 |
1,000 | $0.13836 | $138.36 |
5,000 | $0.12248 | $612.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.10596 | $1,059.60 |
20,000 | $0.10492 | $2,098.40 |
30,000 | $0.10438 | $3,131.40 |
50,000 | $0.10376 | $5,188.00 |