
RG2012P-48R7-B-T5 | |
---|---|
DigiKey Part Number | 408-RG2012P-48R7-B-T5TR-ND - Tape & Reel (TR) 408-RG2012P-48R7-B-T5CT-ND - Cut Tape (CT) 408-RG2012P-48R7-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012P-48R7-B-T5 |
Description | RES SMD 48.7 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 48.7 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012P-48R7-B-T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.82300 | $8.23 |
25 | $0.76400 | $19.10 |
50 | $0.72120 | $36.06 |
100 | $0.68160 | $68.16 |
250 | $0.63256 | $158.14 |
500 | $0.59880 | $299.40 |
1,000 | $0.56809 | $568.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.49851 | $2,492.55 |
10,000 | $0.44292 | $4,429.20 |