
RG2012P-393-B-T5 | |
---|---|
DigiKey Part Number | RG20P39.0KBTR-ND - Tape & Reel (TR) RG20P39.0KBCT-ND - Cut Tape (CT) RG20P39.0KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012P-393-B-T5 |
Description | RES SMD 39K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012P-393-B-T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.72400 | $7.24 |
25 | $0.67520 | $16.88 |
50 | $0.63720 | $31.86 |
100 | $0.60260 | $60.26 |
250 | $0.56272 | $140.68 |
500 | $0.54726 | $273.63 |
1,000 | $0.52331 | $523.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.47976 | $2,398.80 |
10,000 | $0.44292 | $4,429.20 |
15,000 | $0.44096 | $6,614.40 |
25,000 | $0.43583 | $10,895.75 |
35,000 | $0.42816 | $14,985.60 |
50,000 | $0.42053 | $21,026.50 |
60,000 | $0.41683 | $25,009.80 |
120,000 | $0.40635 | $48,762.00 |