
RG2012P-331-B-T5 | |
---|---|
DigiKey Part Number | RG20P330BTR-ND - Tape & Reel (TR) RG20P330BCT-ND - Cut Tape (CT) RG20P330BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012P-331-B-T5 |
Description | RES SMD 330 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012P-331-B-T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.60800 | $6.08 |
25 | $0.56480 | $14.12 |
50 | $0.53380 | $26.69 |
100 | $0.50420 | $50.42 |
250 | $0.46736 | $116.84 |
500 | $0.44240 | $221.20 |
1,000 | $0.41934 | $419.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.40022 | $2,001.10 |
10,000 | $0.38290 | $3,829.00 |
15,000 | $0.38260 | $5,739.00 |
25,000 | $0.34687 | $8,671.75 |
35,000 | $0.33589 | $11,756.15 |
50,000 | $0.33529 | $16,764.50 |