
RG2012P-133-D-T5 | |
|---|---|
DigiKey Part Number | 408-RG2012P-133-D-T5TR-ND - Tape & Reel (TR) 408-RG2012P-133-D-T5CT-ND - Cut Tape (CT) 408-RG2012P-133-D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012P-133-D-T5 |
Description | RES SMD 13K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012P-133-D-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.46900 | $4.69 |
| 25 | $0.43720 | $10.93 |
| 50 | $0.41440 | $20.72 |
| 100 | $0.39130 | $39.13 |
| 250 | $0.36308 | $90.77 |
| 500 | $0.34332 | $171.66 |
| 1,000 | $0.32524 | $325.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.31428 | $1,571.40 |
| 10,000 | $0.30032 | $3,003.20 |
| 15,000 | $0.29289 | $4,393.35 |
| 25,000 | $0.28427 | $7,106.75 |
| 35,000 | $0.27900 | $9,765.00 |
| 50,000 | $0.27377 | $13,688.50 |


