
RG2012P-125-B-T5 | |
---|---|
DigiKey Part Number | 408-2024-2-ND - Tape & Reel (TR) 408-2024-1-ND - Cut Tape (CT) 408-2024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012P-125-B-T5 |
Description | RES 1.2M OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.2 MOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012P-125-B-T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $1.18200 | $11.82 |
25 | $1.10040 | $27.51 |
50 | $1.03780 | $51.89 |
100 | $0.98120 | $98.12 |
250 | $0.91108 | $227.77 |
500 | $0.86330 | $431.65 |
1,000 | $0.81987 | $819.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.66921 | $3,346.05 |
10,000 | $0.65549 | $6,554.90 |
15,000 | $0.65282 | $9,792.30 |
25,000 | $0.64978 | $16,244.50 |
35,000 | $0.64796 | $22,678.60 |
50,000 | $0.64617 | $32,308.50 |