RG2012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RG2012
RG Series

RG2012P-105-B-T5

DigiKey Part Number
408-RG2012P-105-B-T5TR-ND - Tape & Reel (TR)
408-RG2012P-105-B-T5CT-ND - Cut Tape (CT)
408-RG2012P-105-B-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG2012P-105-B-T5
Description
RES SMD 1M OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 MOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012P-105-B-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 139,608
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.63200$6.32
25$0.58800$14.70
50$0.55340$27.67
100$0.52300$52.30
250$0.48576$121.44
500$0.45948$229.74
1,000$0.43568$435.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.43246$2,162.30
10,000$0.39800$3,980.00
15,000$0.38846$5,826.90
25,000$0.37738$9,434.50
35,000$0.37064$12,972.40
50,000$0.36394$18,197.00
60,000$0.36348$21,808.80
Manufacturers Standard Package