RG2012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012N-9531-W-T1

DigiKey Part Number
408-RG2012N-9531-W-T1TR-ND - Tape & Reel (TR)
408-RG2012N-9531-W-T1CT-ND - Cut Tape (CT)
408-RG2012N-9531-W-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG2012N-9531-W-T1
Description
RES SMD 9.53KOHM 0.05% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
9.53 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012N-9531-W-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,926
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.09000$5.09
10$4.26200$42.62
25$3.95440$98.86
50$3.73600$186.80
100$3.53480$353.48
250$3.29492$823.73
500$3.13298$1,566.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.90784$2,907.84
2,000$2.85903$5,718.06
3,000$2.82149$8,464.47
5,000$2.80795$14,039.75
7,000$2.79983$19,598.81
10,000$2.79186$27,918.60
12,000$2.76852$33,222.24
24,000$2.68038$64,329.12
25,000$2.67554$66,888.50
Manufacturers Standard Package