RG2012N-823-W-T1 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 661
Unit Price: $4.52000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $5.01028
Datasheet
82 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012N-823-W-T1

DigiKey Part Number
RG20N82.0KWTR-ND - Tape & Reel (TR)
RG20N82.0KWCT-ND - Cut Tape (CT)
RG20N82.0KWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG2012N-823-W-T1
Description
RES SMD 82K OHM 0.05% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
82 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012N-823-W-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.43000$5.43
10$4.48100$44.81
25$4.15680$103.92
50$3.92820$196.41
100$3.71610$371.61
250$3.46420$866.05
500$3.29386$1,646.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.41011$3,410.11
2,000$3.26188$6,523.76
3,000$3.18304$9,549.12
5,000$3.09150$15,457.50
7,000$3.03572$21,250.04
10,000$2.98033$29,803.30
Manufacturers Standard Package