RG2012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012N-683-W-T1

DigiKey Part Number
RG20N68.0KWTR-ND - Tape & Reel (TR)
RG20N68.0KWCT-ND - Cut Tape (CT)
RG20N68.0KWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG2012N-683-W-T1
Description
RES SMD 68K OHM 0.05% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
68 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012N-683-W-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,180
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.06000$5.06
10$4.24000$42.40
25$3.93400$98.35
50$3.71680$185.84
100$3.51680$351.68
250$3.27804$819.51
500$3.11696$1,558.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.09826$3,098.26
2,000$2.97188$5,943.76
3,000$2.92992$8,789.76
5,000$2.88315$14,415.75
7,000$2.82340$19,763.80
10,000$2.76075$27,607.50
12,000$2.75276$33,033.12
24,000$2.66667$64,000.08
25,000$2.66186$66,546.50
Manufacturers Standard Package